HARTING Elektronik 09654626812

37 Way Right Angle Through Hole Mount Pcb D-sub Connector Plug, 2.76MM Pitch
$ 6.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09654626812.

IHS

Datasheet2 pages17 years ago

Future Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-60.07%

CAD Models

Download HARTING Elektronik 09654626812 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity747843-4
RA Through Hold 37 MSFL PLUG 318 (IN FM BL) Conn D-Submin PIN 37 POS 2.75mm Solder
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
HARTING Elektronik09654616712
D Sub Connector, D Sub PCB Connectors, DC, Plug, 37, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09654616713
Conn D-Subminiature PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder

Descriptions

Descriptions of HARTING Elektronik 09654626812 provided by its distributors.

37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
D Sub Connector, Right Angle, D Sub PCB Connectors, DC, Plug, 37, Metal, Solder RoHS Compliant: Yes
Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 09654626812
D-Sub Standard Male connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
HARTING - 09 65 462 6812 - Conector D-Sub, ángulo Recto, DB37, Estándar, Macho, Serie D Sub PCB Connectors, 37 Contactos, CC
PLUG, D, PCB, R/A, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating
Connector Size / Poles = DC-37 / Gender = Plug / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Insulator Material = Glass Fibre Filled Thermoplastic / Current Rating A = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 65 462 6812
  • 09-65-462-6812
  • 0965 462 6812
  • 0965-462-6812
  • 9654626812