TE Connectivity 5788792-2

PCB D-Sub Plug, AMPLIMITE, Shell Size 1, 2.74mm Pitch, Right Angle, -55°C to 105°C
$ 2.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788792-2.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.41%

CAD Models

Download TE Connectivity 5788792-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5747840-3
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity6-747840-9
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4/40 Unc, Plug
TE Connectivity1-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
Amphenol ICC D-Sub Connector, SD Series, Receptacle, DB9 Pin, Right Angle

Descriptions

Descriptions of TE Connectivity 5788792-2 provided by its distributors.

PCB D-Sub Plug, AMPLIMITE, Shell Size 1, 2.74mm Pitch, Right Angle, -55°C to 105°C
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body; Connector Type:D Subrohs Compliant: Yes |Amp Te Connectivity 5788792-2.
09 HTMSFL PLUG RA 318 (IN,BL) Number of Positions: 9 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Ampseal Header | 9 Plug Board-to-Board Board Mount | 1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788792-2.