HARTING Elektronik 09642127230

HARTING 09642127230 Filtered D Sub Connector, DA, Receptacle, 15 Contacts, 1000 pF, Steel Body
$ 30.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09642127230.

IHS

Datasheet1 page9 years ago

element14 APAC

Future Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download HARTING Elektronik 09642127230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

15 Position Female Through-Hole Vertical D-Sub Connector
171 Series 15 Position Solder Contact Socket D-Sub Connector
Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09642147242
CONNECTOR, D SUB FILTER, RECEPTACLE 15 POSITION, 3900PF
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of HARTING Elektronik 09642127230 provided by its distributors.

HARTING 09642127230 Filtered D Sub Connector, DA, Receptacle, 15 Contacts, 1000 pF, Steel Body
15 Position D-Sub Receptacle, Female Sockets Connector
D-Sub Filter Female connector Wave soldering termination Rated current 7.5A Thermoplastic resin (PCT) Plated steel C-filter 1000 pF
SOCKET, D, FILTERED, PCB, STR, 15WAY; Product Range: -; D Sub Shell Size: DA; Gender: Receptacle; No. of Contacts: 15Contacts; Capacitance: 1000pF; Connector Body Material: Steel Body; Contact Termination Type: Solder; Contact
Filtered D-Subminiature Connector; Connector Type:Filtered D Sub; No. of Contacts:15; D Sub Shell Size:DA; Gender:Receptacle; Series:09 64; Contact Termination:Through Hole; Mating Cycles:500; Connector Body Material:Thermoplastic ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 64 212 7230
  • 0964-212-7230
  • 9642127230