HARTING Elektronik 09641137802

D-sub Filter Ser, 9WAY Rightangle Mount Filtered Pcb D-sub Conn Skt, 2.77MM Pitch
$ 3.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09641137802.

IHS

Datasheet1 page9 years ago

element14 APAC

Farnell

Future Electronics

CAD Models

Download HARTING Elektronik 09641137802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2022-12-31

Related Parts

TE Connectivity745781-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661527611
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
D Sub Connector, Standard, Receptacle, TS Series, 9 Contacts, DE, Solder
172 Series 9 Position Dual Row Through Hole Female Dip Solder D-Sub Connector

Descriptions

Descriptions of HARTING Elektronik 09641137802 provided by its distributors.

D-SUB FILTER SER,9WAY RIGHTANGLE MOUNT FILTERED PCB D-SUB CONN SKT,2.77MM PITCH
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
9 Position D-Sub Receptacle, Female Sockets Connector
HARTING 09 64 113 7802 Filtered D Sub Connector, Ferrite, Subminiature D Filter, DE, Receptacle, 9 Contacts, 0 F, Steel Body
D-Sub Filter Female connector Wave soldering termination Rated current 7.5A Thermoplastic resin (PBT) Steel tin plated Ferrite-filter
SOCKET, D SUB, FILTERED, US, 9WAY; Product Range: -; D Sub Shell Size: DE; Gender: Receptacle; No. of Contacts: 9Contacts; Capacitance: 0µF; Connector Body Material: Steel Body; Contact Termination Type: Solder; Contact Materia

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 64 113 7802
  • 09-64-113-7802
  • 9641137802