Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-078-213R001

Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-078-213R001.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
+25.49%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
TE Connectivity5787082-7
Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity5787169-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
HARTING Elektronik09565517513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
TE Connectivity5749069-7
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 68 Contacts, Solder

Descriptions

Descriptions of NorComp 180-078-213R001 provided by its distributors.

Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
D SUB CONN, RCPT, DD, SOLDER; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:180 Series; No. of Contacts:78Contacts; D Sub Shell Size:DD; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount RoHS Compliant: Yes
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Hole 3
D-Sub High Density Connectors 78P FEMALE VERT DIP SOLDER

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc