HARTING Elektronik 09474747014

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 4 m, yellow
$ 18.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09474747014.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-18.37%

Supply Chain

Country of OriginLatvia
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HARTING Elektronik09459711121
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
Phoenix Contact1418109
Cable Assembly Ethernet 2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
TE Connectivity2100357-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL

Descriptions

Descriptions of HARTING Elektronik 09474747014 provided by its distributors.

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 4 m, yellow
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Enet Cable, Rj45 Plug-Plug, Cat5E, 4M; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Yellow; Cable Length - Metric:4M; Cable Length - Imperial:13.1Ftrohs Compliant: Yes |Harting 09474747014
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 4 / Colour = Yellow / Transfer Rate Gbps = 1 / Shielding = Shielded / Category = CAT5e / Jacket Material = Polyurethane (PUR) / Conductor Material = Copper / Conductor Diameter Max. mm = 6.3

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 47 474 7014
  • 09-47-474-7014
  • 0947-474-7014
  • 9474747014