HARTING Elektronik 09451511109

Conn RJ-45 M 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5
$ 12.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09451511109.

IHS

Datasheet2 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.76%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09451511109 provided by its distributors.

Conn RJ-45 M 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5
HARTING RJ Industrialreg Cable connector Straight IDC termination Contacts 4 Conductor cross-section
HARTING RJ INDUSTRIAL CONN S ET RJ45 4 POLES AWG 26 CAT
Ethernet & Telecom Connectors IP20 DATA
HARTING 09451511109 RJ45 Connector
Harting RJI RJ45 plug Cat5, 4p IDC AWG26 - 09451511109
HARTING 9451511109 IP20 DATA PLUG FOR SMALL WIRES
Rj45 Connector, Plug, 8P4C, Cat5, Idc; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:Cat5; Ip Rating:Ip20; Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451511109

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0945-151-1109
  • 9451511109