Descriptions of HARTING Elektronik 09451511100 provided by its distributors.
4 Contact 1.5 A Male IDC RJ45/Cat.5 Type 10/100Mbit Ethernet RJI IP20 Data Plug
Modular Plug 5 RJ45 8 4 Round Solid or Stranded 24-22 AWG 6.1 - 6.9 mm
CONNECTOR HOUSING, SIZE 15, ALUMINUM, IP65, LOCKING LEVER, HAN B SERIES
Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09451511100
Conn RJ-45 PL 8 POS IDT STCable Mount 4 Terminal 1 PortCat 5
HARTING RJ Industrialreg Cable connector Straight IDC termination Contacts 4 Conductor cross-section
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
RJ Connector, 4 Contact(s), Male, IDC Terminal, Jack
Cable Plug RJ45 Industrial 8 Type 09 45 151 1100"
HARTING RJ INDUSTRIAL CONN S ET RJ45 4 POLES AWG 24-22
Harting RJI RJ45 plug Cat5, 4p IDC - 09451511100
RJ45 Cable-Mount Connector,Black,Poles 4
RJ45 RJ Industrial, RJ45 , , 4, Cat5
Plug, Rj45, Ip20; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:Cat5; Ip Rating:Ip20; Connector Mounting:Cable Mount; Connector Orientation:Vertical;rohs Compliant: Yes |Harting 09 45 151 1100