HARTING Elektronik 09380323101

Rectangular Socket Insert, 8+PE+24 Signal, 10B, 12-20AWG, 400V, Han-com Series
$ 45.391
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09380323101.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-17.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103206-3
Conn Heavy-Duty Rectangular SKT 42Signal/1Ground POS Crimp ST Panel Mount Loose Piece
TE Connectivity2-1103220-3
Rectangular Power Connector, 108 Contact(s), Female, Crimp Terminal
TE Connectivity1-207532-0
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Plug
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Board Connector, 2 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Receptacle
Conn HDM DC Stkg Mod 30 S d 30 SAu PF3.5 72Ckt RoHS Compliant: Yes

Descriptions

Descriptions of HARTING Elektronik 09380323101 provided by its distributors.

RECTANGULAR SOCKET INSERT, 8+PE+24 SIGNAL, 10B, 12-20AWG, 400V, HAN-COM SERIES
INSERT, SOCKET, HANK 8/24; Product Range: Han-Com Series; Heavy Duty Connector Type: Insert; No. of Contacts: 8 Contacts; Rectangular Shell Size: 10B; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts Not Su
Rectangular Insert, Receptacle, 8 Position Power 24 Position Signal; Product Range:Han-Com Series; No. Of Contacts:33Contacts; Rectangular Shell Size:10B; Gender:Receptacle; Current Rating:16A; Wire Size Awg Max:-; Contact Material:-Rohs Compliant: Yes |Harting 09 38 032 3101
Series = Han K 8/24 / For Shell Size = 10B / Positions = 32 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 400 / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 38 032 3101
  • 09-38-032-3101
  • 0938-032-3101
  • 9380323101