What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 74029-6000

Board Connector, 2 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Receptacle
$ 13.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74029-6000.

IHS

Datasheet4 pages5 years ago

Molex

Verical

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-18.31%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-03-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions94561-111LF
Board Connector, 10 Contact(S), 5 Row(S), Female, Straight, Solder Terminal, Polarized Lck,
Amphenol Communications Solutions73981-302
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole
Amphenol Communications Solutions89094-102LF
CONN RCPT 120POS EDGE MNT / 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
TE Connectivity120788-1
Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole
TE Connectivity5536607-1
TE Connectivity 5536607-1 Board Connector Female 8 Contacts 4 Rows Right Angle
Card Edge Connector, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight

Descriptions

Descriptions of Molex 74029-6000 provided by its distributors.

Board Connector, 2 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Receptacle
Connector Backplane Power Receptacle 2 Position 2mm Press Fit Straight Through Hole 8 Terminal 1 Port Tube
High Speed / Modular Connectors VHDM POWER MODULE 6ROW VT 30AU
VHDM BP 6 ROW POWER ASSY 2CKT | Molex Incorporated 74029-6000
BACKPLANE CONN, RCPT, 2POS, 1ROW, 2MM;
Cross Referenced to MOLEX - Part MOL74029-6000
VHDM 6 Row Backplane DR Power Assy 4Ckt
VHDM Board-to-Board Backplane Receptacle Power Module, 2.00mm Pitch, Vertical, 6 Rows, 2 Circuits, Gold (Au) Selective 0.76µm, Lead-Free
VHDM Board-to-Board Backplane Re
2.00MM PITCH VHDM BTB BACKPLAN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 074029-6000
  • 0740296000
  • 740296000