HARTING Elektronik 09380122601

Pin contact insert, 24B, 12 pole, equipped, screw connection, with PE contact, 09380122601
$ 96.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09380122601.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+17.18%

CAD Models

Download HARTING Elektronik 09380122601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity963357-1
CONN HEADER VERT 22POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE Connectivity963357-4
10 Position Through Hole Dual Row Tab Contact Junior Timer Connector
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 10A004 002 4
Rectangular Insert PIN 4+PE Position A4 Size Polyamide Screw Cable Mount
TE Connectivity963357-3
CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE ConnectivityT2040063101-000
Heavy Duty Power Connectors 6P 2R 16A 500V Plug 20-14 AWG SpringCont
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09380122601 provided by its distributors.

Pin contact insert, 24B, 12 pole, equipped, screw connection, with PE contact, 09380122601
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Connector Insert, 4/8+Pe Power-Signal, Han-Com Series, 13, 2, Plug, 24B, Pin Rohs Compliant: Yes |Harting 0938 012 2601
PLUG, HANK, 4/8; Product Range: Han-Com Series; Heavy Duty Connector Type: Insert; No. of Contacts: 13 Contacts; Rectangular Shell Size: 24B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 80A; SVHC: No SVHC (
Series = Han-Com / For Shell Size = 24B / Positions = 12 / Insert Gender = Plug / Current Rating A = 80 / Voltage Rating V = 400 / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9380122601
  • 09 38 012 2601
  • 09-38-012-2601
  • 0938 012 2601
  • 0938-012-2601
  • 9380122601