TE Connectivity 963357-1

Conn Header Vert 22POS 5MM / 4-22POS. Male Connector 4-22POL. Messerleiste
$ 5.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963357-1.

JRH Electronics

Datasheet5 pages2 years ago

IHS

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+24.40%

CAD Models

Download TE Connectivity 963357-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE Connectivity828801-7
TE Connectivity Pin Male pin header, Timerseries, 22road, 2line, Through hole installation
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 22Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 963357-1 provided by its distributors.

CONN HEADER VERT 22POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE Connectivity Pin Automotive connector male plug, 22road, 2line, Through hole installation
Connector Header Through Hole 22 position 0.197" (5.00mm)
TE Connectivity 963357-1 Rectangular Connector 22 Contacts Female Shrouded
Conn Wire to Board HDR 22Power POS 5mm Solder ST Thru-Hole Automotive
22 Position Through Hole Dual Row Tab Contact Junior Timer Connector
Combination Line Connector, 22 Contact(s), Male, Solder Terminal
Rectangular Power Connector, 22 Contacts, Junior Power Timer, PCB Mount, Through Hole, 5 mm, Header
Connector, Jpt, 22Way; |Te Connectivity Amp 963357-1
Plug, 22 pole, straight, 2 rows, black, 963357-1
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, JPT, 22WAY; No. of Contacts: 22Contacts; Product Range: Junior Power Timer Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5mm; Gender: Header; Contact Gender: Pin; Conta
2X11P MESSERLEISTE PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 22 Number of Rows: 2 Centerline (Pitch): 5.6 mm Vertical Wire-to-Board 22 | Low & Medium Power Header | Part Number: 963357-1 | Internal Number: 963357-1 | Alias Number: AMP-0-0963357-1 | 5.6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9633571