TE Connectivity 963357-3

Conn Header Vert 14POS 5MM / 4-22POS. Male Connector 4-22POL. Messerleiste
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963357-3.

TE Connectivity

Datasheet5 pages2 years ago
Datasheet1 page13 years ago
Technical Drawing1 page15 years ago

IHS

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-5.38%

CAD Models

Download TE Connectivity 963357-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity963357-4
Rectangular Conn, Header, 10Pos, 2Row; |Te Connectivity Amp 963357-4
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE Connectivity828801-5
TE Connectivity 828801-5 Blade Contact Header Connector Male Unshrouded 2x7P 30
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 963357-3 provided by its distributors.

CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
AMP FROM TE CONNECTIVITY 963357-3 Connector Housing, Junior Power Timer Series, Plug, 14 Ways, Junior Power Timer Contacts
HEADER, 14WAY; Product Range: Junior Power Timer Series; Gender: Plug; No. of Positions: 14Ways; Pitch Spacing: -; For Use With: Junior Power Timer Contacts; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
2X 7P MESSERLEISTE PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5 mm Centerline (Pitch): .196 in Vertical Wire-to-Board 2 5 mm | Low & Medium Power Header | Part Number: 963357-3 | Internal Number: 963357-3 | Alias Number: AMP-0-0963357-3 | TE Connectivity | Timer Connector System

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9633573