HARTING Elektronik 09380082601

Han K 4/4 male axial/cage clamp insert (63/16A 8-6 / 26-14AWG) - finger safe
$ 112.964
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09380082601.

IHS

Datasheet3 pages2 years ago

Future Electronics

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-22.98%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103640-1
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1104206-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104206-1
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09380082601 provided by its distributors.

Han K 4/4 male axial/cage clamp insert (63/16A 8-6 / 26-14AWG) - finger safe
Conn Rectangular M 4Power/4Signal/1Ground POS Screw ST Panel Mount Han® K
Harting 09 38 008 2601 Pin insert 1pc silver-plated solder Contacts
Harting Han K4/4-M 6-16mm², Finger protecte - 09380082601
Heavy Duty Power Connectors MALE INSERT HAN 10B SCW TERM
HAN K4/4-M 6-16MM SQUARED, MALE INSERT FINGER PROTECTED
Rectangular Connector, 9 Contact(s), Male
HARTING 09380082601 ヘビーデューティパワーコネクタインサート
RS APAC
H K4/4-M 6-16 |Harting 9380082601
insert Size 10 B male 63 A 690 V
INSERT MALE 4+4POS+1GND PUSH IN
RECTANGULAR INSERT, RCPT, 10B, 4POS, CLA; RECTANGULAR INSERT, RCPT, 10B, 4POS, CLAMP; Series:Han Com; No. of Contacts:4; No. of Rows:2; Gender:Receptacle; Rectangular Shell Size:10B; Contact Gender:Pin; Contact Termination:Clamp; Contact Material:Copper; Insert Type:Power

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 38 008 2601
  • 0938-008-2601
  • 9380082601