HARTING Elektronik 09380062711

Socket contact insert, 16B, 4 pole, equipped, screw connection, with PE contact, 09380062711
$ 90.889
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09380062711.

IHS

Datasheet3 pages2 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+20.84%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Connector Housing, Dual Row, ISD2 Series, Receptacle, 10 Positions, 2 mm
TE Connectivity6643264-1
Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Receptacle
Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Connector Housing, ISD2 Series, Receptacle, 15 Positions, 2 mm, ISD2 Series Contacts
Amphenol Communications SolutionsDWRT424SV23690
Conn Drawer Connector RCP 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port
Amphenol Sine SystemsC146 10B016 002 4
Rectangular Insert Socket 16+PE Position A16 Size Polyamide Screw Cable Mount

Descriptions

Descriptions of HARTING Elektronik 09380062711 provided by its distributors.

Socket contact insert, 16B, 4 pole, equipped, screw connection, with PE contact, 09380062711
HEAVY DUTY INSERT, RCPT, 4POS, 16MM2; Product Range: Han Com Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: 16B; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Curre
Female insert; Connector Type:Rectangular Power; Gender:Female; No. of Contacts:4; Contact Termination:Screw; Series:Han K; Connector Shell Size:16B; Contact Gender:Socket; Connector Mounting:Panel; Body Material:Polycarbonate ;RoHS Compliant: Yes
RECTANGULAR HAN INSERT FEMALE 4WAY SCREW; RECTANGULAR HAN INSERT FEMALE 4WAY SCREW; Series:Han K; No. of Contacts:4; No. of Rows:2; Gender:Receptacle; Contact Gender:Socket; Contact Termination:Screw; Contact Material:Copper Alloy; Contact Plating:Silver

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9380062711
  • 09 38 006 2711
  • 09-38-006-2711
  • 0938-006-2711
  • 9380062711