HARTING Elektronik 09370030801

Bulkhead housing, size 3A, zinc die casting, longitudinal bow locking, IP65/IP67, 09370030801
$ 82.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09370030801.

IHS

Datasheet2 pages2 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-5.46%

Supply Chain

Country of OriginRomania
Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2008615-2
RJ-45 Connector Receptacle 8 Position Single Port Straight Panel Mount
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Amphenol Sine SystemsRT0W71626PNH
Jam Nut Receptacle, Male, IP67 Sealed Metal Bayonet Coupling Connector, 20AWG, 5A/150V
TE Connectivity / AMP2058365-1
Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP 4/4 POS ST Panel Mount 1 Port Box

Descriptions

Descriptions of HARTING Elektronik 09370030801 provided by its distributors.

Bulkhead housing, size 3A, zinc die casting, longitudinal bow locking, IP65/IP67, 09370030801
Bulkhead Mount Housing 90° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
Harting 09 37 003 0801 Han® M Base Housing Bulkhead Side Entry 1 Lever
Housings bulkhead mounting 3 A zinc die-cast powder-coated IP65 / IP67
CONNECTOR, POWER, HEAVY DUTY, BULKHEAD MOUNTING ANGLED 1 LVR LCKING
Harting Han M Base Angled 1 Lever - 09370030801
Connector Accessory, Housing Item, Zinc Alloy
BULKHEAD HOUSING, SIZE 3A, 1 LEVER; Series:Han M; Connector Mounting:Bulkhead; Rectangular Shell Size:A3/4; For Use With:Han 3A Hoods and Inserts; Connector Body Material:Metal; Locking Type:1 Lever; Accessory Type:Bulkhead Housing ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 37 003 0801
  • 09-37-003-0801
  • 0937-003-0801
  • 9370030801