TE Connectivity / AMP 2058365-1

Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP 4/4 POS ST Panel Mount 1 Port Box
$ 225.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2058365-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-24.10%

CAD Models

Download TE Connectivity / AMP 2058365-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-2271134-2
Circular Metric Connectors M12 MALE PNL A CODE SOLDER REAR 8P (AU)
TE Connectivity5-2271137-2
Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity2058364-1
Conn USB 2.0 Type A Coupler RCP 4/4 POS ST Panel Mount 4 Terminal 1 Port Box
AmphenolACJD-RED
AC Series Red Insulator Nickel Shell Finish RCA D-Shell Female Phono Connector
AmphenolACJD-BLK
AC Series Black Insulator Nickel Shell Finish RCA D-Shell Female Phono Connector
AmphenolMRJ578101
Conn Modular Jack/RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP 2058365-1 provided by its distributors.

Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP 4/4 POS ST Panel Mount 1 Port Box
Conn Circular USB2.0 Type B to USB2.0 Type A Receptacle Straight Box
USB Connectors USB 2.0 SERIES B-A RCPT KIT, W-LOCK
TE Connectivity USB2.0B USB, , 1
ADAPTER USB A RCPT TO USB B RCPT
Adapter, Usb 2.0 B Receptacle-Usb 2.0 A Receptacle, 4 Position; Usb Connector Convert From:usb Type B Receptacle; Usb Connector Convert To:usb Type A Receptacle; Usb Standard:-; Ip Rating:ip67; Product Range:-; Connector Type:adapterrohs Compliant: Yes
Recpt Kit, Series B to A USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle Number of Ports: 1 A Standard 2.0 Receptacle | Usb Connector | Part Number: 2058365-1 | Internal Number: 2058365-1 | TE Connectivity | Industrial USB IP67

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2058365-1 .