HARTING Elektronik 09330164625

Heavy Duty Power Connectors HAN E AV 16P M SCREW TERMBLOCK LOWPRO
$ 88.739
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330164625.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103638-3
Conn Rectangular M 16Signal/1Ground POS Crimp ST Cable Mount Loose Piece
TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity1-111446-6
Conn IDC Connector PL 16 POS 2.54mm IDT RA Cable Mount Automotive Bulk
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Dual Row, Positive Lock, 16 Circuits, Beige
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09330164625 provided by its distributors.

Heavy Duty Power Connectors HAN E AV 16P M SCREW TERMBLOCK LOWPRO
Harting Han E AV 16 Pos. M Insert Term Bloc - 09330164625
Han 16E AV Terminal Block Male Left Hand MK
Rectangular Connector, 17 Contact(s), Male
insert Size 16 B male 16 A 500 V
INSERT MALE 16P+1GND TERM BLOCK
HARTING 09330164625 大负荷电源连接器插片
RS APAC
Heavy Duty Insert, Plug, 16Pos, 2.5Mm2; Product Range:Han E Av Series; Heavy Duty Connector Type:Insert; No. Of Contacts:16 Contacts; Rectangular Shell Size:16B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Rohs Compliant: Yes |Harting 09330164625

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 016 4625
  • 09-33-016-4625
  • 0933-016-4625
  • 9330164625