TE Connectivity 1-111446-6

Conn IDC Connector PL 16 POS 2.54mm IDT RA Cable Mount Automotive Bulk
$ 6.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111446-6.

IHS

Datasheet6 pages1 year ago
Datasheet1 page16 years ago

Farnell

Burklin Elektronik

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-12.73%

CAD Models

Download TE Connectivity 1-111446-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5746613-3
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity746611-6
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1-746610-4
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 16 Contacts, Cable Mount, Through Hole Mount
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray

Descriptions

Descriptions of TE Connectivity 1-111446-6 provided by its distributors.

Conn IDC Connector PL 16 POS 2.54mm IDT RA Cable Mount Automotive Bulk
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Wire-To-Board Connector, Amp-Latch Universal I/O Series, Idc/Idt, Plug, 16, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-111446-6
HEADER, IDC, NO LATCH, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Plug; Product Range: AMP-LATCH Universal I/O Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plate
16 UNIV I/O, NO EARS,LEAD FREE Connector System: Wire-to-Wire Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Retention Type: Screw Mount Wire-to-Wire .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 1-111446-6 | Internal Number: 1-111446-6 | .1" | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty