HARTING Elektronik 09330102702

Socket contact insert, 10B, 10 pole, unequipped, crimp connection, with PE contact, 09330102702
$ 10.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330102702.

IHS

Datasheet3 pages2 years ago

Newark

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.46%

CAD Models

Download HARTING Elektronik 09330102702 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480339-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 10; Nylon; 13 A (Max.); AMP
TE Connectivity87631-5
AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
TE Connectivity1-1827864-5
Rectangular Connector Housings; 1-1827864-5; TE CONNECTIVITY; 2; 10; Black; Straight

Descriptions

Descriptions of HARTING Elektronik 09330102702 provided by its distributors.

Socket contact insert, 10B, 10 pole, unequipped, crimp connection, with PE contact, 09330102702
Heavy Duty Power Connectors HAN E 10P F CRIMP ORDER CONTACTS SEP
Harting 09 33 010 2702 Han® 10 E Female Crimp Terminal 0.14-4mm²
RECTANGULAR SOCKET INSERT, 10 POS, 10B, CRIMP, 500V, 16A, HAN E SERIES
Harting Han 10E insert female crimp - 09330102702
Conn Rectangular F 10 POS Crimp ST Panel Mount
Rectangular Connector, 11 Contact(s), Female
insert Size 10 B female 16 A 500 V
Rectangular Connector Insert,16 A
INSERT FEMALE 10POS+1GND CRIMP
INSERT, FEMALE, HAN10E, CRIMP; Series:HAN; Gender:Receptacle; No. of Contacts:10; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Type:Rectangular; Connector Type:Rectangular; Contact Type:Socket; Current Rating:16A; IP/NEMA Rating:IP65; No. of Poles:10; No. of Ways:10; Range:10B; Termination Method:Crimp; Voltage Rating VAC:380V; Working Voltage:380V
Series = Han E / For Shell Size = 10B / Positions = 10 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 500 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 010 2702
  • 09-33-010-2702
  • 0933 010 2702
  • 0933-010-2702
  • 9330102702