HARTING Elektronik 09330102616

Rectangular Plug Insert, 10+PE, 10B, 14-26AWG, Cage Clamp, 600V, Han E Series
$ 18.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330102616.

IHS

Datasheet3 pages2 years ago

Future Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103402-1
Connector Accessories Male Insert 5 POS Screw Terminal Hard Silver Plated Loose Piece
TE Connectivity1-1103400-1
CONNECTOR, POWER, HEAVY DUTY, PIN INSERT SZ 1 3+PE HA.3
TE Connectivity1-1103640-1
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 10A004 002 4
Rectangular Insert PIN 4+PE Position A4 Size Polyamide Screw Cable Mount
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09330102616 provided by its distributors.

RECTANGULAR PLUG INSERT, 10+PE, 10B, 14-26AWG, CAGE CLAMP, 600V, HAN E SERIES
Heavy Duty Connector Insert, 10+Pe Signal, Han Es Series, 11, 2, Plug, 10B, Pin Rohs Compliant: Yes |Harting 0933 010 2616
PLUG, HAN10E, 10WAY; Product Range: Han ES Series; Heavy Duty Connector Type: Insert; No. of Contacts: 11 Contacts; Rectangular Shell Size: 10B; Gender: Plug; Heavy Duty Contact Type: Cage Clamp Pin; Current Rating: 16A; SVHC: N
Series = Han ES / For Shell Size = 10B / Positions = 10 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Cage Clamp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330102616
  • 09 33 010 2616
  • 09-33-010-2616
  • 0933 010 2616
  • 0933-010-2616
  • 9330102616