HARTING Elektronik 09330006239

Harting 09 33 000 6239 Jack 1pc reliable connection durable design
$ 15.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006239.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
.062 PIN AND SOCKET TERMINAL, FEMALE, TIN PLATED BRASS, MINI-REEL 500 PCS

Descriptions

Descriptions of HARTING Elektronik 09330006239 provided by its distributors.

Harting 09 33 000 6239 Jack 1pc reliable connection durable design
Harting Han E-Female contact-c AWG 10 (Au) - 09330006239
Contact F Crimp ST Cable Mount 10AWG
HAN E SERIES FEMALE CONTACT FOR USE WITH COAX MODULE
Harting HAN E-Kontaktbuchse-c AWG 10
CONTACT H.D. CRIMP SOCKET 10AWG
Heavy Duty Contact, Socket, Crimp, 10Awg; Product Range:Han E Series; Contact Gender:Socket; Wire Size Awg Max:10Awg; Wire Size Awg Min:-; Contact Termination Type:Crimp; Current Rating:16A; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09330006239

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6239
  • 0933-000-6239