HARTING Elektronik 09330006221

Harting 09 33 000 6221 Jack 1pc reliable Connector component
$ 4.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006221.

IHS

Datasheet2 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+19.16%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of HARTING Elektronik 09330006221 provided by its distributors.

Harting 09 33 000 6221 Jack 1pc reliable Connector component
Heavy Duty Power Connectors FEMALE CONTACT 4.0 MM2 GOLD PLT
DIN 41612 Signal Connectors FEMAIL CONTACT 4.0 MM2 GOLD PLT
Contact SKT Crimp ST Cable Mount 12AWG
Harting Han E F Crimp Contact Au WG 4 mm - 09330006221
Han E female contact AWG 12 (4mm²), Gold
Crimp Contact Female Han E 4mm² CuAu
HARTING 09330006221 ヘビーデューティ電源コネクタコンタクト
CONTACT H.D. CRIMP SOCKET 12AWG
HAN E F CRIMP CONTACT AU 4.0MM
HEAVY DUTY CONTACT, SOCKET, 12AWG, CRIMP; Product Range: Han E Series; Contact Gender: Socket; Wire Size AWG Max: 12AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper Alloy; Contact Plating: Gol

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006221
  • 09 33 000 6221
  • 09-33-000-6221
  • 0933-000-6221
  • 9330006221