HARTING Elektronik 09330006215

Crimp Contact, 16A, Female, Copper Alloy, Gold Plated, 18 AWG, Han E Series
$ 4.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006215.

IHS

Datasheet2 pages2 years ago

Newark

TME

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09330006215 provided by its distributors.

CRIMP CONTACT, 16A, FEMALE, COPPER ALLOY, GOLD PLATED, 18 AWG, HAN E SERIES
Heavy Duty Power Connectors FEMALE CONTACT STD GOLD PLATED
Contact SKT Crimp ST Cable Mount 18AWG
Harting Han E F Crimp Contact Au 0.75 mm/18 - 09330006215
Heavy Duty Connector Contact Crimp Socket
Crimp Contact Female Han E 0,75mm² CuAu
CONTACT H.D. CRIMP SOCKET 18AWG
CONTACT, SOCKET, 18AWG, CRIMP; Product Range: Han E Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG Ma

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6215
  • 09-33-000-6215
  • 0933-000-6215
  • 9330006215