HARTING Elektronik 09330006214

Heavy Duty Contact, Socket, Crimp, 18Awg Rohs Compliant: Yes |Harting 09 33 000 6214
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006214.

IHS

Datasheet2 pages2 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-9.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SamtecISDF-50-S
Connector Housing, Single Row, ISDF Series, Receptacle, 50 Positions, 1.27 mm
TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity925553-1
CONN TERM WTB 13.5-17AWG / WTB Terminal Connector 13.5-17 AWG
Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
SamtecISDF-40-D
Connector Housing, Dual Row, ISDF Series, Receptacle, 80 Positions, 1.27 mm

Descriptions

Descriptions of HARTING Elektronik 09330006214 provided by its distributors.

Heavy Duty Contact, Socket, Crimp, 18Awg Rohs Compliant: Yes |Harting 09 33 000 6214
Han Power Connector Contacts HAN 16A FEMAL AWG 18 SILVER PLATED
CRIMP CONTACT, 16A, FEMALE, SILVER PLATED, 18 AWG, COPPER ALLOY, HAN E SERIES
Crimp Contact Female Han E 0,75mm² CuAg
Han E F Crimp Contact Ag Wg, PK 100
Gender of contacts = Female / Contact material = Silver-Plated / Cross-section max. mm² = 0.75 / Max. cross-section AWG AWG = 18 / Series = Han E® / Rated current = 16
CRIMP SOCKET, 0.75MM, PK100; Product Range: Han E Series; Contact Gender: Socket; Wire Size AWG Max: 18AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper A; Available until stocks are exhausted

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6214
  • 09 33 000 6214.
  • 09-33-000-6214
  • 0933-000-6214
  • 933000-6214
  • 9330006214