What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ISDF-50-S

Connector Housing, Single Row, ISDF Series, Receptacle, 50 Positions, 1.27 mm
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-50-S.

Samtec

Datasheet1 page7 years ago
Technical Drawing1 page7 years ago

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ISDF-50-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

FPC CONN, RCPT, 10POS, 1ROW, 1MM; Available until stocks are exhausted Alternative available
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity1445715-5
Rectangular Power Connector, 1 Contact(s), Female
TE Connectivity1445715-7
Rectangular Power Connector, 1 Contact(s), Female
Connector Housing, ISDF Series, Receptacle, 5 Positions, 1.27 mm, ISDF Series Contacts

Descriptions

Descriptions of Samtec ISDF-50-S provided by its distributors.

Connector Housing, Single Row, ISDF Series, Receptacle, 50 Positions, 1.27 mm
".050"" Tiger Eye™ Discrete Wire Socket Housing"
ISDF - Samtec 1.27mm Discrete Wire Socket Housing
RECEPTACLE, 1.27MM, CRIMP, 50WAY;
Housings (Wire To Board / Wire To Wire ) ROHS
CONN INSULATOR HSG 50POS 1.27MM
Connector, Housing, Receptacle, 50 Position, 1.27Mm; Product Range:Isdf Series; Gender:Receptacle; No. Of Positions:50Positions; Pitch Spacing:1.27Mm; For Use With:Cc03 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec, Inc. ISDF-50-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF50S