HARTING Elektronik 09330006172

Connector Accessory, 0.177in Max Cable Dia, Contact, Iron
$ 10.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006172.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-39.02%

CAD Models

Download HARTING Elektronik 09330006172 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09330006172 provided by its distributors.

Connector Accessory, 0.177in Max Cable Dia, Contact, Iron
Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 09330006172
HAN E MALE CONTACT AWG 20 (0.5MM2) IRON-GOLD TYPE J THERMOCOUPLE, HAN E SERIES
Contact PIN Crimp ST Cable Mount 20AWG
HARTING 09330006172 Han E Male Contact 20 Awg Iron, PK 25
Han Power Connector Contacts HAN E CONTACT 20 AWG IRON
Crimp Pin Contact Copper Alloy 20 AWG - 24 AWG
CONTACT, PIN, 24-20AWG, CRIMP; Series:HAN E; Contact Plating:Gold; Contact Material:Iron; Contact Gender:Pin; Contact Termination:Crimp; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Type:Standard ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 000 6172
  • 09-33-000-6172
  • 0933-000-6172
  • 9330006172