HARTING Elektronik 09330006122

Han Power Connector Contacts HAN 10A MALE AWG 20 GOLD PLATED
$ 3.388
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006122.

IHS

Datasheet2 pages2 years ago

Farnell

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+20.41%

CAD Models

Download HARTING Elektronik 09330006122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09330006122 provided by its distributors.

Han Power Connector Contacts HAN 10A MALE AWG 20 GOLD PLATED
Harting Han E M Crimp Contact Au 0.5 mm/20AWG
Contact PIN Crimp ST Cable Mount 20AWG
Han E M Crimp Contact Au Wg, PK 100
Rectangular Power Contact, Han E Series, Gold Plated Contacts, Copper Alloy, Pin, Crimp Rohs Compliant: Yes |Harting 09 33 000 6122
HAN E M CRIMP CONTACT AU 0.5MM
CONTACT, PIN, 20AWG, CRIMP; Product Range: Han E Series; Contact Gender: Pin; Wire Size AWG Max: 20AWG; Contact Termination Type: Crimp; Current Rating: 16A; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006122
  • 09 33 000 6122
  • 09-33-000-6122
  • 0933-000-6122
  • 9330006122