HARTING Elektronik 09330006115

Crimp Contact, Male, 18 AWG, 16A, Copper Alloy, Gold Plated Contact, Hane Series
$ 3.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330006115.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.19%

Supply Chain

Country of OriginSwitzerland
Introduction Date2004-06-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of HARTING Elektronik 09330006115 provided by its distributors.

CRIMP CONTACT, MALE, 18 AWG, 16A, COPPER ALLOY, GOLD PLATED CONTACT, HANE SERIES
Pin contact, 0.75 mm², AWG 18, crimp connection, gold-plated, 09330006115
Harting 09 33 000 6115 Crimp Contacts Han® E Series Male Gold 0.75mm²
Contact PIN Crimp ST Cable Mount 18AWG
Harting Han E M Crimp Contact Au 0.75 mm/18 - 09330006115
Heavy Duty Power Connectors MALE INSERT STD GOLD PLATED
Rectangular Power Contact, Han E Series, Gold Plated Contacts, Copper Alloy, Pin, Crimp RoHS Compliant: Yes
Crimp Contact Male Han E 0,75mm² CuAu
Han E M Crimp Contact Au Wg, PK 100
HARTING 09330006115 ヘビーデューティ電源コネクタコンタクト
CONTACT, PIN, 18AWG, CRIMP; Product Range: Han E Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG Max: 18AW

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9330006115
  • 09 33 000 6115
  • 09-33-000-6115
  • 0933-000-6115
  • 9330006115