HARTING Elektronik 09320006109

CONTACT, PIN, 8AWG, CRIMP; Series: Han C; Contact Plating: Silver; Contact Materia
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09320006109.

IHS

Datasheet2 pages2 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+32.41%

Supply Chain

Country of OriginGermany
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity1766193-1
Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of HARTING Elektronik 09320006109 provided by its distributors.

CONTACT, PIN, 8AWG, CRIMP; Series:Han C; Contact Plating:Silver; Contact Materia
Harting 09 32 000 6109 Pin Contact single piece precision fit
Heavy Duty Power Connectors MALE CONTACT STD SILVER PLATED
HARTING 09320006109 Hsc Male Crimp Contacts Level, PK 25
HAN C MALE CONTACT AWG 8 (10MM2) SILVER, HAN C SERIES
Connector Accessory, Contact, Copper Alloy
HSC MAL CRIMP CONTS LEVEL 2 10
HSC MALE CRIMP CONTACTS LEVEL2
Gender of contacts = Male / Contact material = Silver-Plated / Cross-section max. mm² = 10 / Max. cross-section AWG AWG = 8 / Series = Han C / Rated current = 40
HEAVY DUTY CONTACT, PIN, 8AWG, CRIMP; Product Range: Han C Series; Contact Gender: Pin; Wire Size AWG Max: 8AWG; Contact Termination Type: Crimp; Current Rating: 40A; Contact Material: Copper Alloy; Contact Plating: Silver Plat

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 32 000 6109
  • 0932-000-6109
  • 932000-6109
  • 9320006109