HARTING Elektronik 09300245401

Cover cap, size 24B, thermoplastic, cross bow locking, IP65, 09300245401
$ 11.493
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09300245401.

IHS

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-28.29%

Supply Chain

Country of OriginGermany
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
TE Connectivity1-406525-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5

Descriptions

Descriptions of HARTING Elektronik 09300245401 provided by its distributors.

Cover cap, size 24B, thermoplastic, cross bow locking, IP65, 09300245401
Harting Han 24B Protect Cover with latch Th - 09300245401
Heavy Duty Power Connectors HAN 24B COVER LATCH
Protection covers for hoods polycarbonate IP65
Han Power Connector Hoods HAN 24B COVER LATCH
Han 24 B - Ak Thermoplastic Cover With Climp
Protection Cover W/ Lock, Thermoplastic; Accessory Type:Protection Cover; For Use With:Harting Han Series 24B Hoods; Connector Body Material:Thermoplastic Body; Product Range:Han B Series Rohs Compliant: Yes |Harting 09300245401

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 30 024 5401
  • 09-30-024-5401
  • 0930-024-5401
  • 9300245401