Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 85508-5001

Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
$ 2.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85508-5001.

Upverter

Datasheet2 pages6 years ago

Molex

IHS

HQonline

Sager Electronics

Inventory History

3 month trend:
+2.62%

CAD Models

Download Molex 85508-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRO
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 5e
Amphenol Communications SolutionsRJHSE3380
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, Without LEDs.
AmphenolRJHSE3085
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Molex 85508-5001 provided by its distributors.

Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Modular Connectors / Ethernet Connectors VERT 8/8 CAT5 RJ45 STND PRO SHIELDED
Modular Jack, Cat5e, Vertical,Top Entry, Through Hole, 8/8, Shielded, Tray
MOD CONN, RJ45 JACK, 8P8C, TH; Available until stocks are exhausted Alternative available
Conn RJ45 Receptacle 8 POS 1.02mm Solder Straight Through Hole 8 Terminal Single Port
Modular Connectors / Ethernet Connectors MDJCK 8/8 TH SHLD CAT 5
MODULAR, JACK, THT, RJ45, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C;
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = PCB / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855085001
  • 85508-5001.
  • 855085001