HARTING Elektronik 09222326824

Din 41612 Conn, Rcpt, 32P, 2Row, 2.54Mm Rohs Compliant: Yes |Harting 09222326824
$ 3.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09222326824.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+2.29%

CAD Models

Download HARTING Elektronik 09222326824 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5536446-5
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity5536461-5
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity5536460-5
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
HARTING Elektronik09272326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
HARTING Elektronik09252306825
CONN, RECT, DIN 41612 SERIES, FEMALE,30CONTS, STRAIGHT, SOLDER, BACKPLANE, W/FLANGE,2A

Descriptions

Descriptions of HARTING Elektronik 09222326824 provided by its distributors.

Din 41612 Conn, Rcpt, 32P, 2Row, 2.54Mm Rohs Compliant: Yes |Harting 09222326824
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
DIN 41612 Type 2B Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Gender = Socket / Type = 2B / Class = C2 / Poles = 32 / Pitch mm = 2.54 / Rows = 2 / Rows Loaded = a + b / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 22 232 6824
  • 09-22-232-6824
  • 0922-232-6824
  • 9222326824