HARTING Elektronik 09210643001

Pin contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 09210643001
$ 15.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09210643001.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103112-3
Conn Rectangular M 64Signal/1Ground POS Crimp ST Panel Mount Loose Piece
TE Connectivity2180832-2
Conn High Speed HDR 64Signal/32Ground POS Press Fit ST Thru-Hole Tube
TE Connectivity4-1393755-2
Connector Backplane Plug 64 Position Press Fit Right Angle Through Hole
2.50Mm 3.50Mm 3.70Mm Cmc Header Right-Angle 48 Ci Rohs Compliant: Yes |Molex 500762-0481
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
Conn Shrouded Header (4 Sides) HDR 80 POS 2.5mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of HARTING Elektronik 09210643001 provided by its distributors.

Pin contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 09210643001
Heavy Duty Connector Insert, 64+Pe, Less Contacts, Han D Series, 65, 4, Plug, 24B Rohs Compliant: Yes |Harting 09 21 064 3001
INSERT, MALE, HAN64D, CRIMP; Product Range: Han D Series; Heavy Duty Connector Type: Insert; No. of Contacts: 65 Contacts; Rectangular Shell Size: 24B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied;
Series = Han D / For Shell Size = 24B / Positions = 64 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9210643001
  • 09 21 064 3001
  • 09-21-064-3001
  • 0921-064-3001
  • 09210643001-
  • 9210643001