TE Connectivity 2180832-2

High Speed HDR Connector, 64 Signal/32 Ground Pins, Press Fit, ST Thru-Hole
$ 12.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2180832-2.

IHS

Datasheet3 pages2 years ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.55%

CAD Models

Download TE Connectivity 2180832-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2023-10-31
LTD Date2023-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2180830-2
Conn Backplane M 48Signal/108Ground POS 1.3mm Press Fit ST Thru-Hole
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
TE Connectivity2-164045-1
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 2180832-2 provided by its distributors.

High Speed HDR Connector, 64 Signal/32 Ground Pins, Press Fit, ST Thru-Hole
Conn High Speed HDR 64Signal/32Ground POS Press Fit ST Thru-Hole Tube
Conn Backplane HDR 96 POS Solder ST Thru-Hole
CONN HI-SPEED HDR 64-POS 4.5MM PRESS-FIT
CONNECTOR, BACKPLANE, HDR, 96POS, 4ROW
CONN HEADER DUAL BEAM 64POS PCB
SW, HDR, 4X8, THCK, SN; Product Range: STRADA Whisper Series; No. of Contacts: 96Contacts; Pitch Spacing: 4.5mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 4Rows; Row Pitch: 2.5mm; Contact Material: Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2180832-2 .