Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1103112-3

Rectangular Connector, 64 Signal/1 Ground Pos, Crimp, ST, Panel Mount, Loose

$ 37.477
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103112-3.

IHS

Technical Drawing1 page9 years ago

TE Connectivity

Factory Futures

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+5.42%

CAD Models

Download TE Connectivity 2-1103112-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Amphenol AerospaceD38999/20WF35PN-LC
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol Industrial97-4102A-36-10P
Conn MIL-C-5015 Circular PIN 48 POS Crimp ST Box Mount 48 Terminal 1 Port
ITT / CannonKPTC2E22-55PD
Circular Connector, KPTC, Box Mount Receptacle, 55 Contacts, Crimp Pin, Bayonet, 22-55

Descriptions

Descriptions of TE Connectivity 2-1103112-3 provided by its distributors.

Rectangular Connector, 64 Signal/1 Ground Pos, Crimp, ST, Panel Mount, Loose
TE Connectivity 2-1103112-3 HD Power Connector Male Unshrouded 64+PE
Heavy Duty Power Connectors PIN INSERT 64+PE HN.D.64 SIZE 8
TE CONNECTIVITY / HTS 2-1103112-3 Rectangular Power Connector, Insert, HN.D Series, Crimp, Plug, 64 Contacts, Pin
HTS Connectors and Accessories
INSERT, MALE, CRIMP, 64WAY; Series:HN.D; Gender:Plug; No. of Contacts:64; No. of Rows:4; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:8; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:0; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; No. of Ways:64; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211031123