HARTING Elektronik 09210403001

Harting 09 21 040 3001 Han® 40 D Male 40 Pin Crimp Terminal 0.14-2.5mm²
$ 16.879
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09210403001.

IHS

Datasheet2 pages3 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+63.09%

CAD Models

Download HARTING Elektronik 09210403001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734100-4
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
Searay Slim Plug 40 Circuits 7.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
Searay Slim Plug 40 Circuits 2.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
TE Connectivity111035-3
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole
TE Connectivity1438618-1
GET 0.64 mm (Global Electronic Technology) Connector System

Descriptions

Descriptions of HARTING Elektronik 09210403001 provided by its distributors.

Harting 09 21 040 3001 Han® 40 D Male 40 Pin Crimp Terminal 0.14-2.5mm²
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Connector Insert, 40+Pe, Less Contacts, Han D Series, 41, 4, Plug, Signal, 16B Rohs Compliant: Yes |Harting 0921 040 3001
INSERT, MALE, HAN40D, CRIMP; Product Range: Han D Series; Heavy Duty Connector Type: Insert; No. of Contacts: 41 Contacts; Rectangular Shell Size: 16B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supplied;
Pin insert, Han D 64-pin Cross-section: 0.14...1.5 mm² Gender of contacts: Male Gender of housing: Female Series: Han D® Size: 24B Termination type: Crimp Connection Poles: 64 Rated voltage: 250 VAC / 300 VDC

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9210403001
  • 09 21 040 3001
  • 09-21-040-3001
  • 0921 040 3001
  • 0921-040-3001
  • 9210403001