HARTING Elektronik 09210252701

Heavy Duty Power Connectors FEMALE INSERT HAN 25D 25 POLES
$ 56.226
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09210252701.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.67%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of HARTING Elektronik 09210252701 provided by its distributors.

Heavy Duty Power Connectors FEMALE INSERT HAN 25D 25 POLES
Harting Han D 25 Pos. F Insert Wire Wrap - 09210252701
Han 25D female wire wrap insert (22mm WW tails)
Rectangular Connector, 26 Contact(s), Male
insert Size 16 A female 10 A 250 V
INSERT FEMALE 25P+1GND WIRE WRAP
HAN 25D FEMALE WIRE WRAP INSER
Heavy Duty Insert, Rcpt, 25Pos; Product Range:Han D Series; Heavy Duty Connector Type:Insert; No. Of Contacts:25 Contacts; Rectangular Shell Size:16A; Gender:Receptacle; Heavy Duty Contact Type:Wire Wrap Socket; Current Rating:10A; Rohs Compliant: Yes |Harting 09210252701

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 21 025 2701
  • 09-21-025-2701
  • 0921-025-2701
  • 9210252701