HARTING Elektronik 09210072632

Pin contact insert, 3A, 7 pole, equipped, spring connection, with PE contact, 09210072632
$ 17.116
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09210072632.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+12.17%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-966140-2
Conn Shrouded Header (4 Sides) HDR 15 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity2-1103106-3
Heavy Duty Pwr-Conn Insert Male Hn.d.15.sti.c |Amp Te Connectivity 2-1103106-3
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity967116-2
Automotive Conn, Str Hdr, 18Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 967116-2
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09210072632 provided by its distributors.

Pin contact insert, 3A, 7 pole, equipped, spring connection, with PE contact, 09210072632
RECTANGULAR PLUG INSERT, 7+PE, SIZE 3A, 16-24AWG, 250V, 10A, HAN D SERIES
Han 7D male quicklock insert for AWG 23-16 (0.25-1.5mm²)
Harting Han 7D-M Quick Lock 1,5mm² - 09210072632
Conn Rectangular M 7 POS Crimp ST Cable Mount
Rectangular Connector, 8 Contact(s), Male
HAN 7D-M Quick Lock 22-16 AWG Male Insert
insert Size 3 A male 10 A 250 V
IC FLASH 64MBIT SPI/QUAD 8WSON
Heavy Duty Insert, Plug, 7+Pe, 1.5Mm2; Product Range:Han D Series; No. Of Contacts:8Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rating:10A; Wire Size Awg Max:-; Wire Size Awg Min:-Rohs Compliant: Yes |Harting 09210072632

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 21 007 2632
  • 09-21-007-2632
  • 0921-007-2632
  • 09210072632.
  • 9210072632