HARTING Elektronik 09200105423

Cover cap, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200105423
$ 34.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200105423.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity1-776267-1
Conn Shrouded Header HDR 14 POS 4mm Solder RA Side Entry Thru-Hole Automotive
Conn Housing RCP 14 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
TE Connectivity183039-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 14 Contacts
Wire-To-Board Connector, Kk 41695 Series, Receptacle, 14, 3.96 Mm Rohs Compliant: Yes

Descriptions

Descriptions of HARTING Elektronik 09200105423 provided by its distributors.

Cover cap, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200105423
Connector Accessories Cover Straight Polycarbonate/Stainless Steel Dust Gray
Harting 09 20 010 5423 Han® 10 A Hood Protection Cover Lanyard Aluminium
Han A series Protect Cover Thread Size PG, For Use With Hood
Harting Han 10A-AK-LB (Schnur fuer Pg 13,5/ - 09200105423
Accessory Type = Protective Cap / For use with = Han B
Han A Series Size 10A Metal Protection Cover
Protection covers for hoods aluminium die-cast IP67
HARTING 09200105423 Han A Protect Cover Die Cast
Han Power Connector Hoods PROTECTION HD COVER
PROTECTION COVER, HAN A HOOD/HOUSING; Accessory Type: Protection Cover; For Use With: HanA Size 10A Standard Hoods/Housings; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Protection cover; For Use With:Han 10A; Enclosure Material:Metal; Connector Shell Size:10A; Series:Han D; Body Material:Metal; Contact Current:10A; External Depth:76"; External Height:20"; External Width:33mm; Number Of Levers:1 ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9200105423
  • 09 20 010 5423
  • 09-20-010-5423
  • 0920-010-5423
  • 9200105423