TE Connectivity 183039-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 14 Contacts
$ 6.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 183039-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

IHS

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-8.46%

CAD Models

Download TE Connectivity 183039-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Souriau Standard circular connector, UTGseries, 12Core, free hanging, Crimping
Amphenol Industrial10-036565-143
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Clipper Contact crimp fem 18-14awg sze16 | Souriau-Sunbank by Eaton CM16SC10MQ
EatonMBG12R1
Circular Connector Housing, Bantamate Ii; |Souriau-Sunbank / Eaton MBG12R1
Amphenol Industrial10-123011-143
CIRCULAR MIL / SPEC CONNECTORS ADAPTER
Circular Connector Cable Seal, 14S Shell Size Circular Connector

Descriptions

Descriptions of TE Connectivity 183039-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 14 Contacts
TE Connectivity 183039-1 Connector Circular 14 Contacts Female Unshrouded
SOCKET, FREE, SIZE 17, 14WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Threaded;
SIZE 17-14 CPC PLUG ASS'YSTD S Number of Positions: 14 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Ampseal Header | 14 Housing 600 VDC Wire-to-Wire | TE Connectivity |
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 14 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1830391