HARTING Elektronik 09195106323

Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder RA Thru-Hole Carton
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09195106323.

IHS

Datasheet3 pages3 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.64%

CAD Models

Download HARTING Elektronik 09195106323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.257
$ 1.173
$ 1.173
Stock
406
9,494
9,494
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
-
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
TE Connectivity5103310-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70246
Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity5103311-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH

Descriptions

Descriptions of HARTING Elektronik 09195106323 provided by its distributors.

Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder RA Thru-Hole Carton
Connector Header Through Hole, Right Angle 10 position 0.100 (2.54mm)"
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle
SEK Low-profile Connector Male connector Thermoplastic resin (PCT) Beige PCB to cable Reflow soldering termination (THR/SMC) Rated current 1A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0919-510-6323
  • 9195106323