HARTING Elektronik 09185267324

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Standard
$ 1.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185267324.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

HQonline

Farnell

Inventory History

3 month trend:
+30.26%

CAD Models

Download HARTING Elektronik 09185267324 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.907
$ 1.521
$ 1.521
Stock
11,100
19,890
19,890
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
HEADER, CONN, BOARD TO BOARD, WIRE TO BOARD, PCB PLUG,26 CONT, THRU-HOLE, BREAKAWAY
TE Connectivity103309-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70246

Descriptions

Descriptions of HARTING Elektronik 09185267324 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Standard
Wire-To-Board Connector, Sek 18 Series, Through Hole, Header, 26, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harting 09 18 526 7324
SEK Low-profile Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, HEADER, THT, 2.54MM, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 526 7324
  • 0918 526 7324
  • 0918-526-7324
  • 9185267324