HARTING Elektronik 09185206904

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Carton
$ 1.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185206904.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.42%

CAD Models

Download HARTING Elektronik 09185206904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.681
$ 1.947
$ 1.947
Stock
17,509
38,703
38,703
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity5102154-4
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 10mOhm -65C~105C 1A
Header Connector, Pcb Mount, Receptacle, 20 Contacts, Pin, 0.100 Pitch, Pc Tail Terminal
Pin Header, Signal, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, C-Grid 70246 Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSW

Descriptions

Descriptions of HARTING Elektronik 09185206904 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Carton
Wire-To-Board Connector, Straight, Sek 18 Series, Through Hole, Header, 20, 2.54 Mm Rohs Compliant: Yes |Harting 09 18 520 6904
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator
SEK Standard Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A Contacts 20
HEADER, STRAIGHT, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9185206904
  • 09 18 520 6904
  • 09-18-520-6904
  • 0918 520 6904
  • 0918-520-6904
  • 918520-6904
  • 9185206904