HARTING Elektronik 09185167324

Sek Series, 2.54MM Pitch 16 Way 2 Row Straight Pcb Header, Solder Term, 1A
$ 1.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185167324.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-35.86%

CAD Models

Download HARTING Elektronik 09185167324 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.119
$ 1.271
$ 1.271
Stock
20,596
34,782
34,782
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103310-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Signal, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity826632-8
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity5102154-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray

Descriptions

Descriptions of HARTING Elektronik 09185167324 provided by its distributors.

SEK SERIES,2.54MM PITCH 16 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,1A
SEK Low-profile Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Wire-To-Board Connector, Straight, Sek 18 Series, Solder, Plug, 16, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harting 09 18 516 7324
HEADER, STRAIGHT, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 516 7324
  • 0918 516 7324
  • 0918-516-7324
  • 9185167324