HARTING Elektronik 09162243101

Socket contact insert, 6B, 24 pole, unequipped, crimp connection, with PE contact, 09162243101
$ 38.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09162243101.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.66%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1103111-3
Rectangular Power Connector, 40 Contact(s), Female, Crimp Terminal
Push-Pull,Receptacle 5 20pin Female Socket
TE Connectivity1658685-1
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder

Descriptions

Descriptions of HARTING Elektronik 09162243101 provided by its distributors.

Socket contact insert, 6B, 24 pole, unequipped, crimp connection, with PE contact, 09162243101
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
RECTANGULAR INSERT, RECEPTACLE, 24 POSITION; Product Range:Han DD HMC Series; Gender:Receptacle; Rectangular Shell Size:6B; No. of Contacts:25Contacts; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Current Rating:10A
Rectangular Insert, Receptacle, 24 Position; Rango De Producto:Serie Han Dd Hmc; Núm. De Posiciones:25; Núm. De Filas:4; Género:Receptáculo Eléctrico; Tipo De Inserción:Señal; Tamaño De Carcasa Rectangular:6B; Intensidad Nominal:10A |Harting 09162243101

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-16-224-3101
  • 0916-224-3101
  • 09162243101.