HARTING Elektronik 09160723001

Rectangular Plug Insert, 72+PE, 16B, 14-26AWG, Crimp, 600V, 10A, Han Dd Series
$ 23.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09160723001.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.17%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6469083-1
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity201310-1
Rack and Panel Connector, 75 Contact(s), Male, Crimp Terminal, Plug
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits
TE Connectivity5120678-2
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of HARTING Elektronik 09160723001 provided by its distributors.

RECTANGULAR PLUG INSERT, 72+PE, 16B, 14-26AWG, CRIMP, 600V, 10A, HAN DD SERIES
Heavy Duty Connector Insert, 72+Pe, Less Contacts, Han Dd Series, 73, 6, Plug, Power, 16B Rohs Compliant: Yes |Harting 0916 072 3001
INSERT, MALE, 72+E WAY, SIZE 16B; Product Range: Han DD Series; Heavy Duty Connector Type: Insert; No. of Contacts: 73 Contacts; Rectangular Shell Size: 16B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supp
Series = Han DD / For Shell Size = 16B / Positions = 72 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9160723001
  • 09 16 072 3001
  • 09-16-072-3001
  • 0916 072 3001
  • 0916-072-3001
  • 9160723001