Molex 73643-0000

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits
$ 11.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73643-0000.

IHS

Datasheet3 pages13 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.87%

Alternate Parts

Price @ 1000
$ 11.43
$ 15.727
$ 15.727
Stock
37,642
3,745
3,745
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
72
72
72
Number of Rows
6
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-17
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Connector, Backplane, 60 Contacts, 6 Rows, 10 Columns, THT, Straight, Gold, 3.125 GBPS
TE Connectivity5120674-1
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP120674-2
Conn Advanced TCA HDR 60 POS 2mm Press Fit ST Thru-Hole
Amphenol Communications Solutions89007-110LF
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of Molex 73643-0000 provided by its distributors.

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits
Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Connector, Backplane, 72 Contacts, 6 Rows, 12 Columns, THT, Straight, Gold, 1 GBPS, Board-to-Board
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Molex 73643-0000 High Speed / Modular Connectors Hdm Bkpln Header Ver 72
Cross Referenced to MOLEX - Part MOL73643-0000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0736430000
  • 736430000