Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6469083-1

Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
$ 12.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6469083-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
+189%

CAD Models

Download TE Connectivity 6469083-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Connector, Backplane, 60 Contacts, 6 Rows, 10 Columns, THT, Straight, Gold, 3.125 GBPS
TE Connectivity5120674-1
High Speed/Modular Conn Hdr 6X010P Vrt C; |Te Connectivity Amp 5120674-1
Board Connector, 70 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions89007-110LF
Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions89007-111LF
Board Connector, 60 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,

Descriptions

Descriptions of TE Connectivity 6469083-1 provided by its distributors.

Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
Z-PACK HM-ZD SER 2.5MM PITCH BACKPLANE CONN, MALE, STRAIGHT,10 COLUMN,3 ROW,60WAY
CONNECTOR, PLUG, 60POS, 2.5MM; Product Range: HM-Zd Series; No. of Contacts: 60Contacts; Pitch Spacing: 2.5mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 6Rows; Row Pi; Available until stocks are exhausted
High Speed Backplane Connectors, Board-to-Board, 60 Position, Mating Alignment, Guide Lugs Mating Alignment Type, 6 Row, 10 Column, Z-PACK HM-Zd
HMZD 3PAIR, HDR ASSY, 25MM MOD Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Guide Lugs Number of Rows: 6 High Speed Backplane Connector | 1.5 mm .059" With Guide Lugs | Part Number: 6469083-1 | Internal Number: 6469083-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6469083-1.