HARTING Elektronik 09152006224

Han D female contact AWG 26-22 (0.14-0.37mm²), Gold - High Mating Cycle Version
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09152006224.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+21.07%

Supply Chain

Country of OriginGermany
Introduction Date2015-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT

Descriptions

Descriptions of HARTING Elektronik 09152006224 provided by its distributors.

Han D female contact AWG 26-22 (0.14-0.37mm²), Gold - High Mating Cycle Version
Contact F Crimp ST Cable Mount 22-26AWG
Harting Han D F crimp contact 0,14-0,37mm A - 09152006224
HARTING 09152006224CONTACT, SOCKET, 26-22AWG, CRIMP
Circular Contact, Socket, Crimp, 22Awg; Product Range:Han D Hmc Series; Contact Gender:Socket; Wire Size Awg Max:22Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Copper Alloy; Contact Plating:Gold Plated Rohs Compliant: Yes |Harting 09152006224
CONTACT H.D. CRIMP SKT 22-26AWG

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0915-200-6224
  • 09152006224.
  • 9152006224